2350AF | |
---|---|
DigiKey Part Number | 1722-1145-ND |
Manufacturer | |
Manufacturer Product Number | 2350AF |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.33000 | ¥28.33 |
10 | ¥26.16800 | ¥261.68 |
100 | ¥23.33860 | ¥2,333.86 |
1,000 | ¥20.50968 | ¥20,509.68 |