1520-X | |
---|---|
DigiKey Part Number | 1722-1137-ND |
Manufacturer | |
Manufacturer Product Number | 1520-X |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.500" (38.10mm) | |
Height | 0.760" (19.30mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.19000 | ¥31.19 |
5 | ¥29.60000 | ¥148.00 |
10 | ¥28.82200 | ¥288.22 |
25 | ¥28.04120 | ¥701.03 |
50 | ¥27.42640 | ¥1,371.32 |