1226-K | |
---|---|
DigiKey Part Number | 1722-1245-ND |
Manufacturer | |
Manufacturer Product Number | 1226-K |
Description | KNOB SERRATED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.600" (15.24mm) | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to 5/32", Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
5 | ¥11.69000 | ¥58.45 |
10 | ¥10.51900 | ¥105.19 |
25 | ¥9.35200 | ¥233.80 |
50 | ¥8.41700 | ¥420.85 |
100 | ¥8.23290 | ¥823.29 |