1106-W | |
---|---|
DigiKey Part Number | 1722-1396-ND |
Manufacturer | |
Manufacturer Product Number | 1106-W |
Description | KNOB TWO-SHOT 18.5MM DIA 18MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with Line on Side Thermoplastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | - | |
Height | 0.710" (18.03mm) | |
Indicator | Line on Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.35000 | ¥16.35 |
10 | ¥12.27000 | ¥122.70 |
100 | ¥9.54050 | ¥954.05 |
1,000 | ¥8.17736 | ¥8,177.36 |
5,000 | ¥7.22334 | ¥36,116.70 |