DE-51 | ||
---|---|---|
DigiKey Part Number | DE-51-ND | |
Manufacturer | Datak | |
Manufacturer Product Number | DE-51 | |
Description | DIRECT ETCH TRANS 15,25 PIN D | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Datak | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Accessory Type | - | |
For Use With/Related Products | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.28000 | ¥11.28 |