
DP50IP-B | |
|---|---|
DigiKey Part Number | 2186-DP50IP-B-ND |
Manufacturer | |
Manufacturer Product Number | DP50IP-B |
Description | CURRENT SENSOR FLUX/CL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 12.5A, 25A, 50A (Selectable) 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 1MHz |
Mfr | Linearity 0.001% |
Series | Accuracy 0.011% |
Packaging Bulk | Voltage - Supply ±14.25V ~ ±15.75V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 42mA |
Sensor Type | Operating Temperature 0°C ~ 55°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Current | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,982.44000 | ¥2,982.44 |










