Current Sensor 200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Zero Flux Current Transducer Principle

DC200IF

DigiKey Part Number
2186-DC200IF-ND
Manufacturer
Manufacturer Product Number
DC200IF
Description
CURRENT SENSOR FLUX GATE/CL 200A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 300kHz
Mfr
Linearity
±0.0006%
Series
Voltage - Supply
±14.25V ~ 15.75V
Packaging
Bulk
Response Time
1µs
Part Status
Active
Current - Supply (Max)
32mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 70°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,982.44000¥2,982.44
Manufacturers Standard Package