2722/22 WHITE/C | |
---|---|
DigiKey Part Number | W2722W-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/22 WHITE/C |
Description | TEST LEAD 22AWG 5000V WHITE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Test Lead Wire 26/36 White 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.18000 | ¥336.18 |
3 | ¥311.05333 | ¥933.16 |
5 | ¥300.26000 | ¥1,501.30 |
7 | ¥293.06571 | ¥2,051.46 |
10 | ¥285.87700 | ¥2,858.77 |
25 | ¥267.89680 | ¥6,697.42 |
50 | ¥253.51320 | ¥12,675.66 |
100 | ¥242.72540 | ¥24,272.54 |