2671/28GN-1000 | ||
---|---|---|
DigiKey Part Number | W2628G-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2671/28GN-1000 | |
Description | HOOK-UP STRND 28AWG GREEN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 28 AWG Hook-Up Wire 41/44 Green 150V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.63750 | ¥4,637.50 |
3,000 | ¥4.33833 | ¥13,014.99 |
5,000 | ¥4.12891 | ¥20,644.55 |
10,000 | ¥3.91947 | ¥39,194.70 |