2355 1/2-50 | ||
---|---|---|
DigiKey Part Number | 49-23551/2-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 2355 1/2-50 | |
Description | GROUND BRAID FLAT 0.5" X 50' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 50.0' (15.24m) 10 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Daburn Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 10 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,106.67180 | ¥55,333.59 |