2215/28BK-1000 | ||
---|---|---|
DigiKey Part Number | 2215/28BK-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2215/28BK-1000 | |
Description | HOOK-UP STRND 28AWG BLACK 1000' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 1000V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,266.79000 | ¥1,266.79 |
3 | ¥1,171.91000 | ¥3,515.73 |
5 | ¥1,131.27200 | ¥5,656.36 |
7 | ¥1,104.17714 | ¥7,729.24 |
10 | ¥1,077.07900 | ¥10,770.79 |
25 | ¥1,009.33800 | ¥25,233.45 |
50 | ¥955.14520 | ¥47,757.26 |