2201/22RD-1000 | |
---|---|
DigiKey Part Number | 2201/22RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22RD-1000 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.28058 | ¥1,280.58 |
3,000 | ¥1.20277 | ¥3,608.31 |
5,000 | ¥1.14292 | ¥5,714.60 |
10,000 | ¥1.08907 | ¥10,890.70 |
25,000 | ¥1.01727 | ¥25,431.75 |
50,000 | ¥0.96940 | ¥48,470.00 |