2200/24RD-100 | ||
---|---|---|
DigiKey Part Number | 2200/24RD-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2200/24RD-100 | |
Description | HOOK-UP STRND 24AWG RED 100' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 150V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.53000 | ¥158.53 |
3 | ¥146.17000 | ¥438.51 |
5 | ¥140.78800 | ¥703.94 |
7 | ¥137.71857 | ¥964.03 |
10 | ¥134.64200 | ¥1,346.42 |
25 | ¥126.17520 | ¥3,154.38 |
50 | ¥120.02040 | ¥6,001.02 |
100 | ¥113.86550 | ¥11,386.55 |