2200/22SRD-100 | ||
---|---|---|
DigiKey Part Number | 2200/22SRD-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2200/22SRD-100 | |
Description | HOOK-UP SOLID 22AWG RED 100' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire Solid Red 150V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.58000 | ¥167.58 |
3 | ¥154.72000 | ¥464.16 |
5 | ¥149.60600 | ¥748.03 |
7 | ¥146.18286 | ¥1,023.28 |
10 | ¥141.90400 | ¥1,419.04 |
25 | ¥133.35600 | ¥3,333.90 |
50 | ¥126.51720 | ¥6,325.86 |
100 | ¥120.53330 | ¥12,053.33 |