FS15A | ||
---|---|---|
DigiKey Part Number | 725-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | FS15A | |
Description | SWITCH FLOW REED N/O 15MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FS15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.53 GPM Trip, 0.08 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | 19/32", 0.59" (15mm) | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.72000 | ¥255.72 |
10 | ¥243.48900 | ¥2,434.89 |
50 | ¥232.49520 | ¥11,624.76 |
100 | ¥225.57320 | ¥22,557.32 |