CWR-227-26-0203 | ||
---|---|---|
DigiKey Part Number | CKC26S-ND | |
Manufacturer | ||
Manufacturer Product Number | CWR-227-26-0203 | |
Description | CONN RCPT 26POS IDC TIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥19.75600 | ¥197.56 |
25 | ¥18.71160 | ¥467.79 |
50 | ¥18.27760 | ¥913.88 |
100 | ¥17.40760 | ¥1,740.76 |
300 | ¥15.23153 | ¥4,569.46 |
500 | ¥14.79648 | ¥7,398.24 |
1,000 | ¥12.62052 | ¥12,620.52 |
2,500 | ¥11.75016 | ¥29,375.40 |