CWR-170-20-0003 | ||
---|---|---|
DigiKey Part Number | CCE20T-ND | |
Manufacturer | ||
Manufacturer Product Number | CWR-170-20-0003 | |
Description | CONN EDGE DUAL FMALE 20POS .100 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Tin-Lead 0.100" (2.54mm) Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.032" ~ 0.070" (0.81mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Contact Type | Cantilever | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.86700 | ¥308.67 |
25 | ¥29.23520 | ¥730.88 |
50 | ¥28.55540 | ¥1,427.77 |
100 | ¥27.19590 | ¥2,719.59 |
300 | ¥23.79643 | ¥7,138.93 |
500 | ¥23.11654 | ¥11,558.27 |
1,000 | ¥19.71705 | ¥19,717.05 |
2,500 | ¥18.35725 | ¥45,893.12 |