C7PSS-2510G | |
---|---|
DigiKey Part Number | C7PSS-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-2510G |
Description | DSUB CABLE - CMM25S/AE25G/CFM25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.66000 | ¥216.66 |
10 | ¥189.71400 | ¥1,897.14 |
25 | ¥181.51360 | ¥4,537.84 |
50 | ¥175.65840 | ¥8,782.92 |
100 | ¥169.80320 | ¥16,980.32 |
250 | ¥160.43476 | ¥40,108.69 |
500 | ¥155.75052 | ¥77,875.26 |