C3PPS-2606M | ||
---|---|---|
DigiKey Part Number | C3PPS-2606M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3PPS-2606M | |
Description | IDC CABLE - CPC26S/AE26M/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 26 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥44.37200 | ¥443.72 |
25 | ¥42.02520 | ¥1,050.63 |
50 | ¥41.04840 | ¥2,052.42 |
100 | ¥39.09290 | ¥3,909.29 |
250 | ¥34.20672 | ¥8,551.68 |
500 | ¥33.22930 | ¥16,614.65 |
1,000 | ¥28.34269 | ¥28,342.69 |
2,500 | ¥26.38800 | ¥65,970.00 |