C3PES-2018M | |
---|---|
DigiKey Part Number | C3PES-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-2018M |
Description | IDC CABLE - CPC20S/AE20M/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥49.33000 | ¥493.30 |
25 | ¥46.60280 | ¥1,165.07 |
50 | ¥45.46660 | ¥2,273.33 |
100 | ¥43.19350 | ¥4,319.35 |
250 | ¥38.64700 | ¥9,661.75 |
500 | ¥36.37348 | ¥18,186.74 |
1,000 | ¥31.82690 | ¥31,826.90 |
2,500 | ¥30.23552 | ¥75,588.80 |