C3DPS-2636M | |
---|---|
DigiKey Part Number | C3DPS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2636M |
Description | IDC CABLE - CKR26S/AE26M/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥59.82200 | ¥598.22 |
25 | ¥56.51000 | ¥1,412.75 |
50 | ¥55.13240 | ¥2,756.62 |
100 | ¥52.37650 | ¥5,237.65 |
250 | ¥46.86324 | ¥11,715.81 |
500 | ¥44.10652 | ¥22,053.26 |
1,000 | ¥38.59321 | ¥38,593.21 |