C3DPS-2618G | ||
---|---|---|
DigiKey Part Number | C3DPS-2618G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3DPS-2618G | |
Description | IDC CABLE - CKR26S/AE26G/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
10 | ¥44.68300 | ¥446.83 |
25 | ¥42.32080 | ¥1,058.02 |
50 | ¥41.33580 | ¥2,066.79 |
100 | ¥39.36790 | ¥3,936.79 |
250 | ¥34.44676 | ¥8,611.69 |
500 | ¥33.46262 | ¥16,731.31 |
1,000 | ¥28.54160 | ¥28,541.60 |
2,500 | ¥26.57323 | ¥66,433.07 |