C3CPS-2618G | ||
---|---|---|
DigiKey Part Number | C3CPS-2618G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3CPS-2618G | |
Description | IDC CABLE - CKC26S/AE26G/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥42.04800 | ¥420.48 |
25 | ¥39.82520 | ¥995.63 |
50 | ¥38.89920 | ¥1,944.96 |
100 | ¥37.04630 | ¥3,704.63 |
250 | ¥32.41544 | ¥8,103.86 |
500 | ¥31.48926 | ¥15,744.63 |
1,000 | ¥26.85844 | ¥26,858.44 |
2,500 | ¥25.00616 | ¥62,515.40 |