C3CPS-2606M | ||
---|---|---|
DigiKey Part Number | C3CPS-2606M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3CPS-2606M | |
Description | IDC CABLE - CKC26S/AE26M/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.47900 | ¥394.79 |
25 | ¥37.39200 | ¥934.80 |
50 | ¥36.52020 | ¥1,826.01 |
100 | ¥34.78140 | ¥3,478.14 |
250 | ¥30.43404 | ¥7,608.51 |
500 | ¥29.56448 | ¥14,782.24 |
1,000 | ¥25.21682 | ¥25,216.82 |
2,500 | ¥23.47768 | ¥58,694.20 |