C3APS-2636G | ||
---|---|---|
DigiKey Part Number | C3APS-2636G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3APS-2636G | |
Description | IDC CABLE - CSC26S/AE26G/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.56300 | ¥465.63 |
25 | ¥43.98880 | ¥1,099.72 |
50 | ¥42.91680 | ¥2,145.84 |
100 | ¥40.77090 | ¥4,077.09 |
250 | ¥36.47904 | ¥9,119.76 |
500 | ¥34.33314 | ¥17,166.57 |
1,000 | ¥30.04153 | ¥30,041.53 |
2,500 | ¥28.53947 | ¥71,348.68 |