C3APS-2618M | ||
---|---|---|
DigiKey Part Number | C3APS-2618M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3APS-2618M | |
Description | IDC CABLE - CSC26S/AE26M/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.56200 | ¥455.62 |
25 | ¥43.04320 | ¥1,076.08 |
50 | ¥41.99400 | ¥2,099.70 |
100 | ¥39.89410 | ¥3,989.41 |
250 | ¥35.69456 | ¥8,923.64 |
500 | ¥33.59494 | ¥16,797.47 |
1,000 | ¥29.39554 | ¥29,395.54 |
2,500 | ¥27.92577 | ¥69,814.43 |