CI1506S0000 | ||
---|---|---|
DigiKey Part Number | 2987-CI1506S0000-ND | |
Manufacturer | ||
Manufacturer Product Number | CI1506S0000 | |
Description | CONN RCPT HSG 6POS 1.50MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.45960 | ¥11.49 |
50 | ¥0.42360 | ¥21.18 |
100 | ¥0.40880 | ¥40.88 |
250 | ¥0.35236 | ¥88.09 |
500 | ¥0.33822 | ¥169.11 |
1,000 | ¥0.29603 | ¥296.03 |
2,500 | ¥0.26782 | ¥669.55 |