CF5825DH0RA-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF5825DH0RA-NHTR-ND - Tape & Reel (TR) 2987-CF5825DH0RA-NHCT-ND - Cut Tape (CT) 2987-CF5825DH0RA-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF5825DH0RA-NH | |
Description | CONN FPC 25POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.065" (1.65mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥4.77120 | ¥119.28 |
50 | ¥4.49220 | ¥224.61 |
100 | ¥4.30420 | ¥430.42 |
250 | ¥3.92996 | ¥982.49 |
500 | ¥3.74296 | ¥1,871.48 |
1,000 | ¥3.08795 | ¥3,087.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥2.99434 | ¥6,886.98 |
4,600 | ¥2.80719 | ¥12,913.07 |
6,900 | ¥2.71362 | ¥18,723.98 |
11,500 | ¥2.52647 | ¥29,054.41 |
16,100 | ¥2.48904 | ¥40,073.54 |