CF3532WD0RM-NH | |
---|---|
DigiKey Part Number | 2987-CF3532WD0RM-NHTR-ND - Tape & Reel (TR) 2987-CF3532WD0RM-NHCT-ND - Cut Tape (CT) 2987-CF3532WD0RM-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF3532WD0RM-NH |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.83720 | ¥70.93 |
50 | ¥2.60740 | ¥130.37 |
100 | ¥2.50570 | ¥250.57 |
250 | ¥2.24984 | ¥562.46 |
500 | ¥2.14754 | ¥1,073.77 |
1,000 | ¥1.78967 | ¥1,789.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63623 | ¥4,908.69 |
6,000 | ¥1.53397 | ¥9,203.82 |
9,000 | ¥1.43171 | ¥12,885.39 |
15,000 | ¥1.38058 | ¥20,708.70 |
30,000 | ¥1.36012 | ¥40,803.60 |