CF35242D0RE-NH | |
---|---|
DigiKey Part Number | 2987-CF35242D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35242D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35242D0RE-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35242D0RE-NH |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.13120 | ¥53.28 |
50 | ¥1.95720 | ¥97.86 |
100 | ¥1.88090 | ¥188.09 |
250 | ¥1.68892 | ¥422.23 |
500 | ¥1.61210 | ¥806.05 |
1,000 | ¥1.34346 | ¥1,343.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22828 | ¥3,684.84 |
6,000 | ¥1.15150 | ¥6,909.00 |
9,000 | ¥1.07474 | ¥9,672.66 |
15,000 | ¥1.03635 | ¥15,545.25 |
30,000 | ¥1.02100 | ¥30,630.00 |
75,000 | ¥0.99797 | ¥74,847.75 |