CF35082D0RD-NH | |
---|---|
DigiKey Part Number | 2987-CF35082D0RD-NHTR-ND - Tape & Reel (TR) 2987-CF35082D0RD-NHCT-ND - Cut Tape (CT) 2987-CF35082D0RD-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35082D0RD-NH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.94600 | ¥19.46 |
25 | ¥1.72720 | ¥43.18 |
50 | ¥1.61400 | ¥80.70 |
100 | ¥1.49830 | ¥149.83 |
250 | ¥1.32540 | ¥331.35 |
500 | ¥1.26760 | ¥633.80 |
1,000 | ¥1.03715 | ¥1,037.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95076 | ¥2,852.28 |
6,000 | ¥0.92194 | ¥5,531.64 |
9,000 | ¥0.83550 | ¥7,519.50 |
15,000 | ¥0.80669 | ¥12,100.35 |
30,000 | ¥0.77788 | ¥23,336.40 |
75,000 | ¥0.74907 | ¥56,180.25 |