CF31221D0R0-05-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF31221D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31221D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31221D0R0-05-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF31221D0R0-05-NH | |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.14440 | ¥53.61 |
50 | ¥1.97020 | ¥98.51 |
100 | ¥1.89230 | ¥189.23 |
250 | ¥1.69968 | ¥424.92 |
500 | ¥1.62234 | ¥811.17 |
1,000 | ¥1.35192 | ¥1,351.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28238 | ¥2,564.76 |
4,000 | ¥1.23602 | ¥4,944.08 |
6,000 | ¥1.15878 | ¥6,952.68 |
10,000 | ¥1.08152 | ¥10,815.20 |
14,000 | ¥1.04289 | ¥14,600.46 |
50,000 | ¥1.00427 | ¥50,213.50 |