CF16031M0R0-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF16031M0R0-NHTR-ND - Tape & Reel (TR) 2987-CF16031M0R0-NHCT-ND - Cut Tape (CT) 2987-CF16031M0R0-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF16031M0R0-NH | |
Description | CONN FFC FPC VERT 3POS 1MM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 3 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥1.98000 | ¥49.50 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.74690 | ¥174.69 |
250 | ¥1.56864 | ¥392.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.31914 | ¥1,055.31 |
1,600 | ¥1.18369 | ¥1,893.90 |
2,400 | ¥1.14090 | ¥2,738.16 |
5,600 | ¥1.06959 | ¥5,989.70 |
8,000 | ¥0.99829 | ¥7,986.32 |
20,000 | ¥0.96264 | ¥19,252.80 |
40,000 | ¥0.94837 | ¥37,934.80 |
80,000 | ¥0.92698 | ¥74,158.40 |