RFID DEVELOPMENT KIT - PCW | ||
---|---|---|
DigiKey Part Number | RFIDDEVELOPMENTKIT-PCW-ND | |
Manufacturer | ||
Manufacturer Product Number | RFID DEVELOPMENT KIT - PCW | |
Description | KIT DEV RFID PCW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | PIC® PICF628A Compiler Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Compiler | |
Frequency | - | |
For Use With/Related Products | PICF628A | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,127.66000 | ¥4,127.66 |