701TN001O1248D2060A | ||
---|---|---|
DigiKey Part Number | 701TN001O1248D2060A-ND | |
Manufacturer | ||
Manufacturer Product Number | 701TN001O1248D2060A | |
Description | COUNTER LCD 6 CHAR 12-48V T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 60VAC, 12 ~ 48VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 24.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥269.35350 | ¥5,387.07 |