17607303 | ||
---|---|---|
DigiKey Part Number | 17607303-ND | |
Manufacturer | ||
Manufacturer Product Number | 17607303 | |
Description | MOUNTING BRACKET 700 SERIES PNL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Bracket Panel Mount, Rectangular 54mm x 24mm Outside Dim | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | 700 Series | |
Specifications | Panel Mount, Rectangular 54mm x 24mm Outside Dim | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥17.92700 | ¥179.27 |
100 | ¥16.98340 | ¥1,698.34 |
1,000 | ¥13.91691 | ¥13,916.91 |
5,000 | ¥13.68103 | ¥68,405.15 |