15420006 | |
---|---|
DigiKey Part Number | 15420006-ND |
Manufacturer | |
Manufacturer Product Number | 15420006 |
Description | COUNTER 4.75-10V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 4.75 ~ 10VDC Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.99hrs | |
Number of Characters Per Row | - | |
Display Type | No Display | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 10VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14 | ¥261.55071 | ¥3,661.71 |