14760001 | ||
---|---|---|
DigiKey Part Number | 14760001-ND | |
Manufacturer | ||
Manufacturer Product Number | 14760001 | |
Description | COUNTER 7 CHAR 4.5-10V PANEL MT | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 4.5 ~ 10VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.99hrs | |
Number of Characters Per Row | 7 | |
Display Type | No Display | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 4.5 ~ 10VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 125°C | |
Weight | 0.063 lb (28.58 g) |