T38420140 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥162.25400
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥83.16475
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥92.07980
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥85.20245
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥82.01850
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥75.26855
Datasheet
Image for T38420140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38420140

DigiKey Part Number
364-T38420140-ND
Manufacturer
Manufacturer Product Number
T38420140
Description
CONN BARRIER STRP 14CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
14
Terminal Screw Finish
Nickel
Number of Wire Entries
14
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-14Curtis Industries0364-CFT-14-ND¥162.25400Parametric Equivalent
T38220140Curtis Industries0364-T38220140-ND¥83.16475Parametric Equivalent
T38222140Curtis Industries0364-T38222140-ND¥92.07980Parametric Equivalent
T38223140Curtis Industries0364-T38223140-ND¥85.20245Parametric Equivalent
T38422140Curtis Industries0364-T38422140-ND¥82.01850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥49.92430¥9,984.86