
T38220140 | |
|---|---|
DigiKey Part Number | 364-T38220140-ND |
Manufacturer | |
Manufacturer Product Number | T38220140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-14 | Curtis Industries | 0 | 364-CFT-14-ND | ¥162.25400 | Parametric Equivalent |
| T38222140 | Curtis Industries | 0 | 364-T38222140-ND | ¥92.07980 | Parametric Equivalent |
| T38223140 | Curtis Industries | 0 | 364-T38223140-ND | ¥85.20245 | Parametric Equivalent |
| T38420140 | Curtis Industries | 0 | 364-T38420140-ND | ¥49.92430 | Parametric Equivalent |
| T38422140 | Curtis Industries | 0 | 364-T38422140-ND | ¥82.01850 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥83.16475 | ¥16,632.95 |







