RS6 | ||
---|---|---|
DigiKey Part Number | RS6-ND | |
Manufacturer | ||
Manufacturer Product Number | RS6 | |
Description | RELAY SOCKET 22POS CHANNEL TRACK | |
Customer Reference | ||
Detailed Description | Relay Socket Channel, Track | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 22 | |
Mounting Type | Channel, Track | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Relays, 22 Pin Square Base | |
Features | - |