H-8 | ||
---|---|---|
DigiKey Part Number | 364-2791-ND | |
Manufacturer | ||
Manufacturer Product Number | H-8 | |
Description | CONN BARRIER STRIP 8CIRC 0.652" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.652" (16.56mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 4-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.77000 | ¥329.77 |
10 | ¥318.00500 | ¥3,180.05 |
25 | ¥306.22840 | ¥7,655.71 |
50 | ¥301.51620 | ¥15,075.81 |
100 | ¥294.44960 | ¥29,444.96 |
250 | ¥291.53428 | ¥72,883.57 |