GBPX-18 | ||
---|---|---|
DigiKey Part Number | 364-2667-ND | |
Manufacturer | ||
Manufacturer Product Number | GBPX-18 | |
Description | CONN BARRIER STRP 18CIRC 0.438" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 18 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.65000 | ¥144.65 |
10 | ¥138.86100 | ¥1,388.61 |
25 | ¥134.03560 | ¥3,350.89 |
50 | ¥129.21520 | ¥6,460.76 |
100 | ¥125.35840 | ¥12,535.84 |
250 | ¥122.94744 | ¥30,736.86 |
500 | ¥120.53686 | ¥60,268.43 |