GBPAX-6 | ||
---|---|---|
DigiKey Part Number | 364-2655-ND | |
Manufacturer | ||
Manufacturer Product Number | GBPAX-6 | |
Description | CONN BARRIER STRIP 6CIRC 0.438" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.24000 | ¥83.24 |
10 | ¥73.26000 | ¥732.60 |
25 | ¥69.09320 | ¥1,727.33 |
50 | ¥65.76500 | ¥3,288.25 |
100 | ¥64.51560 | ¥6,451.56 |
250 | ¥56.19100 | ¥14,047.75 |
500 | ¥54.10994 | ¥27,054.97 |
1,000 | ¥52.02879 | ¥52,028.79 |