F1199DD30 | ||
---|---|---|
DigiKey Part Number | 364-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | F1199DD30 | |
Description | LINE FILTER 250VAC 30A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250VAC 50/60Hz Single Stage Threaded Post (8-32) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.87000 | ¥354.87 |
10 | ¥343.01400 | ¥3,430.14 |
30 | ¥331.18800 | ¥9,935.64 |
50 | ¥319.35960 | ¥15,967.98 |
100 | ¥292.77590 | ¥29,277.59 |