CFTQ-6 | ||
---|---|---|
DigiKey Part Number | 364-2615-ND | |
Manufacturer | ||
Manufacturer Product Number | CFTQ-6 | |
Description | CONN BARRIER STRIP 6CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.250"), Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 140°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.10000 | ¥109.10 |
10 | ¥100.75300 | ¥1,007.53 |
25 | ¥97.54680 | ¥2,438.67 |
50 | ¥91.13040 | ¥4,556.52 |
100 | ¥89.84640 | ¥8,984.64 |
250 | ¥83.42864 | ¥20,857.16 |
500 | ¥81.82404 | ¥40,912.02 |
1,000 | ¥79.42544 | ¥79,425.44 |