CFTQ-2 | ||
---|---|---|
DigiKey Part Number | 364-2611-ND | |
Manufacturer | ||
Manufacturer Product Number | CFTQ-2 | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.250"), Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 140°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥45.61700 | ¥456.17 |
25 | ¥43.39040 | ¥1,084.76 |
50 | ¥39.38580 | ¥1,969.29 |
100 | ¥37.82900 | ¥3,782.90 |
250 | ¥33.37820 | ¥8,344.55 |
500 | ¥31.15306 | ¥15,576.53 |
1,000 | ¥28.92784 | ¥28,927.84 |