CDM-14 | ||
---|---|---|
DigiKey Part Number | CDM-14-ND | |
Manufacturer | ||
Manufacturer Product Number | CDM-14 | |
Description | CONN BARRIER STRP 14CIRC 0.546" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Circuit 0.546" (13.86mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 28 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.67000 | ¥336.67 |
10 | ¥324.61400 | ¥3,246.14 |
30 | ¥312.58733 | ¥9,377.62 |
50 | ¥307.77820 | ¥15,388.91 |
100 | ¥300.56470 | ¥30,056.47 |
250 | ¥297.58884 | ¥74,397.21 |