431102080 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ¥21.11100
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥26.17388
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥23.00248
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥23.09640
Datasheet
Image for 431102080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431102080

DigiKey Part Number
364-431102080-ND
Manufacturer
Manufacturer Product Number
431102080
Description
CONN BARRIER STRIP 8CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Terminal Screw Material
Brass
Terminal Block Type
Barrier Block
Terminal Screw Finish
Nickel
Number of Circuits
8
Mounting Type
Through Hole
Number of Wire Entries
8
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387306308Molex00387306308-ND¥21.11100Similar
0387306908Molex00387306908-ND¥26.17388Similar
0387307508Molex00387307508-ND¥23.00248Similar
OSTYK55508030On Shore Technology Inc.0OSTYK55508030-ND¥23.09640Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥34.52560¥6,905.12