0387307508 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥34.04095
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥34.52560
Datasheet
Image for 0387307508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387307508

DigiKey Part Number
0387307508-ND
Manufacturer
Manufacturer Product Number
0387307508
Description
CONN BARRIER STRIP 8CIRC 0.438"
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
8
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
8
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431101080Curtis Industries0364-431101080-ND¥34.04095Similar
431102080Curtis Industries0364-431102080-ND¥34.52560Similar
Obsolete
This product is no longer manufactured. View Substitutes